N-Channel 600 V 12A (Tc) 110W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STD16N60M2

DigiKey Part Number
497-15461-2-ND - Tape & Reel (TR)
497-15461-1-ND - Cut Tape (CT)
497-15461-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STD16N60M2
Description
MOSFET N-CH 600V 12A DPAK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 12A (Tc) 110W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
STD16N60M2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
19 nC @ 10 V
Series
Vgs (Max)
±25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
700 pF @ 100 V
Part Status
Active
Power Dissipation (Max)
110W (Tc)
FET Type
Operating Temperature
150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
DPAK
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
320mOhm @ 6A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 393
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
145,15000 Kč45,15 Kč
1028,80900 Kč288,09 Kč
10019,46720 Kč1 946,72 Kč
50015,46418 Kč7 732,09 Kč
1 00014,17638 Kč14 176,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50012,78300 Kč31 957,50 Kč
5 00011,92220 Kč59 611,00 Kč
7 50011,48381 Kč86 128,57 Kč
12 50011,09744 Kč138 718,00 Kč
Manufacturers Standard Package
Unit Price without VAT:45,15000 Kč
Unit Price with VAT:54,63150 Kč