STD15N60M2-EP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 15 243
Unit Price: 1,58000 Kč
Datasheet
N-Channel 600 V 11A (Tc) 110W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STD15N60M2-EP

DigiKey Part Number
497-15899-2-ND - Tape & Reel (TR)
497-15899-1-ND - Cut Tape (CT)
497-15899-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STD15N60M2-EP
Description
MOSFET N-CH 600V 11A DPAK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 11A (Tc) 110W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
STD15N60M2-EP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
17 nC @ 10 V
Series
Vgs (Max)
±25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
590 pF @ 100 V
Part Status
Active
Power Dissipation (Max)
110W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
DPAK
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
378mOhm @ 5.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPD65R400CEAUMA1Infineon Technologies15 243IPD65R400CEAUMA1CT-ND1,58000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
151,10000 Kč51,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50015,51599 Kč38 789,97 Kč
Manufacturers Standard Package
Unit Price without VAT:51,10000 Kč
Unit Price with VAT:61,83100 Kč