
STD12N60M2 | |
|---|---|
DigiKey Part Number | 497-16033-2-ND - Tape & Reel (TR) 497-16033-1-ND - Cut Tape (CT) 497-16033-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD12N60M2 |
Description | MOSFET N-CHANNEL 600V 9A DPAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 9A (Tc) 85W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD12N60M2 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 16 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 538 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 85W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package DPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 450mOhm @ 4.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,68000 Kč | 43,68 Kč |
| 10 | 27,82200 Kč | 278,22 Kč |
| 100 | 18,75750 Kč | 1 875,75 Kč |
| 500 | 14,87666 Kč | 7 438,33 Kč |
| 1 000 | 13,62854 Kč | 13 628,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,27787 Kč | 30 694,67 Kč |
| 5 000 | 11,44353 Kč | 57 217,65 Kč |
| 7 500 | 11,01857 Kč | 82 639,28 Kč |
| 12 500 | 10,58746 Kč | 132 343,25 Kč |
| Unit Price without VAT: | 43,68000 Kč |
|---|---|
| Unit Price with VAT: | 52,85280 Kč |

