
STD105N10F7AG | |
|---|---|
DigiKey Part Number | 497-15305-2-ND - Tape & Reel (TR) 497-15305-1-ND - Cut Tape (CT) 497-15305-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD105N10F7AG |
Description | MOSFET N-CH 100V 80A DPAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 80A (Tc) 120W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 61 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 4369 pF @ 50 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 120W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DPAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 8mOhm @ 40A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4.5V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,73000 Kč | 61,73 Kč |
| 10 | 39,93800 Kč | 399,38 Kč |
| 100 | 27,45910 Kč | 2 745,91 Kč |
| 500 | 22,12476 Kč | 11 062,38 Kč |
| 1 000 | 20,91275 Kč | 20 912,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 18,45724 Kč | 46 143,10 Kč |
| 5 000 | 17,31621 Kč | 86 581,05 Kč |
| 7 500 | 16,98212 Kč | 127 365,90 Kč |
| Unit Price without VAT: | 61,73000 Kč |
|---|---|
| Unit Price with VAT: | 74,69330 Kč |

