
STCS1APHR | |
|---|---|
DigiKey Part Number | 497-6915-2-ND - Tape & Reel (TR) 497-6915-1-ND - Cut Tape (CT) 497-6915-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STCS1APHR |
Description | IC LED DRV LIN PWM POWERSO-8 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 1.5A PowerSO-8 |
Datasheet | Datasheet |
EDA/CAD Models | STCS1APHR Models |
Category | Voltage - Supply (Max) 40V |
Manufacturer STMicroelectronics | Current - Output / Channel 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming PWM |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Type Linear | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case PowerSO-8 |
Number of Outputs 1 | Supplier Device Package PowerSO-8 |
Voltage - Supply (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,52000 Kč | 61,52 Kč |
| 10 | 45,94400 Kč | 459,44 Kč |
| 25 | 42,03800 Kč | 1 050,95 Kč |
| 100 | 37,76280 Kč | 3 776,28 Kč |
| 250 | 35,72180 Kč | 8 930,45 Kč |
| 500 | 35,03516 Kč | 17 517,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 32,41092 Kč | 81 027,30 Kč |
| 5 000 | 31,76674 Kč | 158 833,70 Kč |
| Unit Price without VAT: | 61,52000 Kč |
|---|---|
| Unit Price with VAT: | 74,43920 Kč |

