
STCS05DR | |
|---|---|
DigiKey Part Number | 497-6914-2-ND - Tape & Reel (TR) 497-6914-1-ND - Cut Tape (CT) 497-6914-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STCS05DR |
Description | IC LED DRVR LIN PWM 500MA 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 500mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STCS05DR Models |
Category | Voltage - Supply (Max) 40V |
Manufacturer STMicroelectronics | Current - Output / Channel 500mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming PWM |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Type Linear | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Voltage - Supply (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 10 | 21,77300 Kč | 217,73 Kč |
| 25 | 19,73760 Kč | 493,44 Kč |
| 100 | 17,49780 Kč | 1 749,78 Kč |
| 250 | 16,43080 Kč | 4 107,70 Kč |
| 500 | 15,78720 Kč | 7 893,60 Kč |
| 1 000 | 15,58114 Kč | 15 581,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,69887 Kč | 36 747,17 Kč |
| 5 000 | 14,36201 Kč | 71 810,05 Kč |
| 7 500 | 14,19339 Kč | 106 450,43 Kč |
| 12 500 | 14,00652 Kč | 175 081,50 Kč |
| Unit Price without VAT: | 29,82000 Kč |
|---|---|
| Unit Price with VAT: | 36,08220 Kč |




