
STC3115IQT | |
|---|---|
DigiKey Part Number | 497-15078-2-ND - Tape & Reel (TR) 497-15078-1-ND - Cut Tape (CT) 497-15078-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STC3115IQT |
Description | IC BATT MON GAS GAUGE 10DFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC 10-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | STC3115IQT Models |
Category | Interface I2C |
Mfr | Operating Temperature -40°C ~ 85°C (TA) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 10-UFDFN |
Part Status Active | Supplier Device Package 10-DFN (3x2) |
Function Battery Monitor | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,30000 Kč | 51,30 Kč |
| 10 | 38,02000 Kč | 380,20 Kč |
| 25 | 34,71200 Kč | 867,80 Kč |
| 100 | 31,08300 Kč | 3 108,30 Kč |
| 250 | 29,35204 Kč | 7 338,01 Kč |
| 500 | 28,56160 Kč | 14 280,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 26,38874 Kč | 79 166,22 Kč |
| 6 000 | 25,86958 Kč | 155 217,48 Kč |
| Unit Price without VAT: | 51,30000 Kč |
|---|---|
| Unit Price with VAT: | 62,07300 Kč |




