
STBR3012G2-TR | |
|---|---|
DigiKey Part Number | 497-18459-2-ND - Tape & Reel (TR) 497-18459-1-ND - Cut Tape (CT) 497-18459-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STBR3012G2-TR |
Description | DIODE STD 1200V 30A D2PAK HV |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 30A Surface Mount D2PAK HV |
Datasheet | Datasheet |
EDA/CAD Models | STBR3012G2-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 30 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 µA @ 1200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK HV | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,07000 Kč | 72,07 Kč |
| 10 | 47,07900 Kč | 470,79 Kč |
| 100 | 32,83190 Kč | 3 283,19 Kč |
| 500 | 28,52646 Kč | 14 263,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 24,79507 Kč | 24 795,07 Kč |
| 2 000 | 23,30582 Kč | 46 611,64 Kč |
| Unit Price without VAT: | 72,07000 Kč |
|---|---|
| Unit Price with VAT: | 87,20470 Kč |

