


STBR1508B2Y-TR | |
|---|---|
DigiKey Part Number | 497-STBR1508B2Y-TR-ND - Tape & Reel (TR) 497-STBR1508B2Y-TRCT-ND - Cut Tape (CT) 497-STBR1508B2Y-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STBR1508B2Y-TR |
Description | DIODE STANDARD 800V 15A DPAK HV |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 15A Surface Mount DPAK HV |
Datasheet | Datasheet |
EDA/CAD Models | STBR1508B2Y-TR Models |
Category | Current - Reverse Leakage @ Vr 50 µA @ 800 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package DPAK HV |
Current - Average Rectified (Io) 15A | Operating Temperature - Junction -40°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.09 V @ 15 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,31000 Kč | 44,31 Kč |
| 10 | 28,28400 Kč | 282,84 Kč |
| 100 | 19,08930 Kč | 1 908,93 Kč |
| 500 | 15,14544 Kč | 7 572,72 Kč |
| 1 000 | 13,87695 Kč | 13 876,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,45391 Kč | 31 134,78 Kč |
| 5 000 | 11,60853 Kč | 58 042,65 Kč |
| 7 500 | 11,17796 Kč | 83 834,70 Kč |
| 12 500 | 10,69437 Kč | 133 679,62 Kč |
| 17 500 | 10,64861 Kč | 186 350,67 Kč |
| Unit Price without VAT: | 44,31000 Kč |
|---|---|
| Unit Price with VAT: | 53,61510 Kč |


