Charger IC Lithium Ion 14-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STBC21FTR

DigiKey Part Number
497-13145-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STBC21FTR
Description
IC BATT CHG LI-ION 1CEL 14HTSSOP
Customer Reference
Detailed Description
Charger IC Lithium Ion 14-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
STBC21FTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Battery Chemistry
Lithium Ion
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer
Fault Protection
Over Temperature, Reverse Battery, Short Circuit
Charge Current - Max
1.1A
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
9V
Interface
I2C
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
14-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 192
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50024,93512 Kč62 337,80 Kč
Manufacturers Standard Package
Unit Price without VAT:24,93512 Kč
Unit Price with VAT:30,17150 Kč