N-Channel 650 V 7A (Tc) 70W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 650 V 7A (Tc) 70W (Tc) Surface Mount TO-263 (D2PAK)
TO-263 D2PAK

STB8N65M5

DigiKey Part Number
497-10875-2-ND - Tape & Reel (TR)
497-10875-1-ND - Cut Tape (CT)
497-10875-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STB8N65M5
Description
MOSFET N-CH 650V 7A D2PAK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 7A (Tc) 70W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
STB8N65M5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
600mOhm @ 3.5A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
690 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
70W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 019
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
177,90000 Kč77,90 Kč
1050,79400 Kč507,94 Kč
10035,39210 Kč3 539,21 Kč
50028,81640 Kč14 408,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00026,70400 Kč26 704,00 Kč
2 00024,92851 Kč49 857,02 Kč
3 00024,02423 Kč72 072,69 Kč
5 00023,39702 Kč116 985,10 Kč
Manufacturers Standard Package
Unit Price without VAT:77,90000 Kč
Unit Price with VAT:94,25900 Kč