


STB80NF55-06T4 | |
|---|---|
DigiKey Part Number | 497-6558-2-ND - Tape & Reel (TR) 497-6558-1-ND - Cut Tape (CT) 497-6558-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB80NF55-06T4 |
Description | MOSFET N-CH 55V 80A D2PAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 55 V 80A (Tc) 300W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STB80NF55-06T4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 55 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 6.5mOhm @ 40A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 189 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4400 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 300W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,65000 Kč | 72,65 Kč |
| 10 | 47,41300 Kč | 474,13 Kč |
| 100 | 33,03410 Kč | 3 303,41 Kč |
| 500 | 28,59298 Kč | 14 296,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 24,92337 Kč | 24 923,37 Kč |
| 2 000 | 23,36028 Kč | 46 720,56 Kč |
| Unit Price without VAT: | 72,65000 Kč |
|---|---|
| Unit Price with VAT: | 87,90650 Kč |

