


STB7NK80ZT4 | |
|---|---|
DigiKey Part Number | 497-6557-2-ND - Tape & Reel (TR) 497-6557-1-ND - Cut Tape (CT) 497-6557-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB7NK80ZT4 |
Description | MOSFET N-CH 800V 5.2A D2PAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 5.2A (Tc) 125W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 56 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1138 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 125W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.8Ohm @ 2.6A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,61000 Kč | 88,61 Kč |
| 10 | 58,12200 Kč | 581,22 Kč |
| 100 | 40,81590 Kč | 4 081,59 Kč |
| 500 | 34,12216 Kč | 17 061,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 31,05667 Kč | 31 056,67 Kč |
| 2 000 | 29,06239 Kč | 58 124,78 Kč |
| 3 000 | 28,04696 Kč | 84 140,88 Kč |
| 5 000 | 27,87745 Kč | 139 387,25 Kč |
| Unit Price without VAT: | 88,61000 Kč |
|---|---|
| Unit Price with VAT: | 107,21810 Kč |

