N-Channel 650 V 28A (Tc) 210W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STB35N65DM2

DigiKey Part Number
497-18244-2-ND - Tape & Reel (TR)
497-18244-1-ND - Cut Tape (CT)
497-18244-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STB35N65DM2
Description
MOSFET N-CH 650V 28A D2PAK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 28A (Tc) 210W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
STB35N65DM2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
54 nC @ 10 V
Series
Vgs (Max)
±25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
2400 pF @ 100 V
Part Status
Active
Power Dissipation (Max)
210W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
650 V
Supplier Device Package
D2PAK
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
110mOhm @ 14A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 866
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1123,26000 Kč123,26 Kč
1082,20700 Kč822,07 Kč
10058,90570 Kč5 890,57 Kč
50053,30174 Kč26 650,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00045,78530 Kč45 785,30 Kč
2 00043,54723 Kč87 094,46 Kč
Manufacturers Standard Package
Unit Price without VAT:123,26000 Kč
Unit Price with VAT:149,14460 Kč