


STB34NM60ND | |
|---|---|
DigiKey Part Number | 497-12237-2-ND - Tape & Reel (TR) 497-12237-1-ND - Cut Tape (CT) 497-12237-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB34NM60ND |
Description | MOSFET N-CH 600V 29A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 600 V 29A (Tc) 190W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | STB34NM60ND Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 110mOhm @ 14.5A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 80.4 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 2785 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 190W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,07000 Kč | 237,07 Kč |
| 10 | 164,33000 Kč | 1 643,30 Kč |
| 100 | 123,20370 Kč | 12 320,37 Kč |
| 500 | 113,32620 Kč | 56 663,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 113,32621 Kč | 113 326,21 Kč |
| Unit Price without VAT: | 237,07000 Kč |
|---|---|
| Unit Price with VAT: | 286,85470 Kč |

