TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-263 (D2PAK)
TO-263 D2PAK

STB34NM60ND

DigiKey Part Number
497-12237-2-ND - Tape & Reel (TR)
497-12237-1-ND - Cut Tape (CT)
497-12237-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STB34NM60ND
Description
MOSFET N-CH 600V 29A D2PAK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 29A (Tc) 190W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
STB34NM60ND Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
110mOhm @ 14.5A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
80.4 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
2785 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
190W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 765
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1233,86000 Kč233,86 Kč
10166,17800 Kč1 661,78 Kč
100144,67450 Kč14 467,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000118,19889 Kč118 198,89 Kč
Manufacturers Standard Package
Unit Price without VAT:233,86000 Kč
Unit Price with VAT:282,97060 Kč