


STB33N60DM2 | |
|---|---|
DigiKey Part Number | 497-16354-2-ND - Tape & Reel (TR) 497-16354-1-ND - Cut Tape (CT) 497-16354-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB33N60DM2 |
Description | MOSFET N-CH 600V 24A D2PAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 24A (Tc) 190W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | STB33N60DM2 Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 43 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1870 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 190W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 130mOhm @ 12A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,22000 Kč | 118,22 Kč |
| 10 | 78,65900 Kč | 786,59 Kč |
| 100 | 56,23050 Kč | 5 623,05 Kč |
| 500 | 50,39100 Kč | 25 195,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 43,58870 Kč | 43 588,70 Kč |
| 2 000 | 41,16921 Kč | 82 338,42 Kč |
| Unit Price without VAT: | 118,22000 Kč |
|---|---|
| Unit Price with VAT: | 143,04620 Kč |

