


STB30N65M5 | |
|---|---|
DigiKey Part Number | 497-10563-2-ND - Tape & Reel (TR) 497-10563-1-ND - Cut Tape (CT) 497-10563-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB30N65M5 |
Description | MOSFET N-CH 650V 22A D2PAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 22A (Tc) 140W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STB30N65M5 Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 64 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2880 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 140W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 139mOhm @ 11A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,65000 Kč | 156,65 Kč |
| 10 | 105,68300 Kč | 1 056,83 Kč |
| 100 | 76,87580 Kč | 7 687,58 Kč |
| 500 | 73,36828 Kč | 36 684,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 60,65923 Kč | 60 659,23 Kč |
| 2 000 | 59,94142 Kč | 119 882,84 Kč |
| Unit Price without VAT: | 156,65000 Kč |
|---|---|
| Unit Price with VAT: | 189,54650 Kč |

