TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-263 (D2PAK)
TO-263 D2PAK

STB30N65M2AG

DigiKey Part Number
497-STB30N65M2AGTR-ND - Tape & Reel (TR)
497-STB30N65M2AGCT-ND - Cut Tape (CT)
497-STB30N65M2AGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STB30N65M2AG
Description
MOSFET N-CH 650V 20A D2PAK
Customer Reference
Detailed Description
N-Channel 650 V 20A (Tc) 190W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
STB30N65M2AG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
180mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
30.8 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
1440 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
190W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 976
Check for Additional Incoming Stock
Last Time Buy Date: 04.03.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1108,41000 Kč108,41 Kč
1072,03300 Kč720,33 Kč
10051,42520 Kč5 142,52 Kč
50049,06334 Kč24 531,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00040,08446 Kč40 084,46 Kč
Manufacturers Standard Package
Unit Price without VAT:108,41000 Kč
Unit Price with VAT:131,17610 Kč