N-Channel 650 V 20A (Tc) 170W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 650 V 20A (Tc) 170W (Tc) Surface Mount TO-263 (D2PAK)
TO-263 D2PAK

STB28N65M2

DigiKey Part Number
497-15456-2-ND - Tape & Reel (TR)
497-15456-1-ND - Cut Tape (CT)
497-15456-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STB28N65M2
Description
MOSFET N-CH 650V 20A D2PAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 20A (Tc) 170W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
STB28N65M2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
180mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
35 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
1440 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
170W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 314
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
190,71000 Kč90,71 Kč
1059,78100 Kč597,81 Kč
10042,21230 Kč4 221,23 Kč
50038,61994 Kč19 309,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00034,57132 Kč34 571,32 Kč
2 00032,40685 Kč64 813,70 Kč
3 00031,55215 Kč94 656,45 Kč
Manufacturers Standard Package
Unit Price without VAT:90,71000 Kč
Unit Price with VAT:109,75910 Kč