


STB24N60DM2 | |
|---|---|
DigiKey Part Number | 497-15423-2-ND - Tape & Reel (TR) 497-15423-1-ND - Cut Tape (CT) 497-15423-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB24N60DM2 |
Description | MOSFET N-CH 600V 18A D2PAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 18A (Tc) 150W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | STB24N60DM2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 200mOhm @ 9A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 29 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 1055 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 150W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,99000 Kč | 83,99 Kč |
| 10 | 55,01500 Kč | 550,15 Kč |
| 100 | 38,52080 Kč | 3 852,08 Kč |
| 500 | 31,78300 Kč | 15 891,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 29,21011 Kč | 29 210,11 Kč |
| 2 000 | 27,30759 Kč | 54 615,18 Kč |
| 3 000 | 26,33891 Kč | 79 016,73 Kč |
| 5 000 | 25,96663 Kč | 129 833,15 Kč |
| Unit Price without VAT: | 83,99000 Kč |
|---|---|
| Unit Price with VAT: | 101,62790 Kč |

