


STB20NM50FDT4 | |
|---|---|
DigiKey Part Number | 497-6191-2-ND - Tape & Reel (TR) 497-6191-1-ND - Cut Tape (CT) 497-6191-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB20NM50FDT4 |
Description | MOSFET N-CH 500V 20A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 500 V 20A (Tc) 192W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 250mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 53 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1380 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 192W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,07000 Kč | 157,07 Kč |
| 10 | 106,04000 Kč | 1 060,40 Kč |
| 100 | 77,14670 Kč | 7 714,67 Kč |
| 500 | 73,67652 Kč | 36 838,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 60,88433 Kč | 60 884,33 Kč |
| 2 000 | 60,19339 Kč | 120 386,78 Kč |
| Unit Price without VAT: | 157,07000 Kč |
|---|---|
| Unit Price with VAT: | 190,05470 Kč |





