


STB20N90K5 | |
|---|---|
DigiKey Part Number | 497-17086-2-ND - Tape & Reel (TR) 497-17086-1-ND - Cut Tape (CT) 497-17086-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB20N90K5 |
Description | MOSFET N-CH 900V 20A D2PAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 900 V 20A (Tc) 250W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | STB20N90K5 Models |
Category | Vgs(th) (Max) @ Id 5V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 40 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1500 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 250W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 900 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 250mOhm @ 10A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,94000 Kč | 162,94 Kč |
| 10 | 110,19800 Kč | 1 101,98 Kč |
| 100 | 80,35510 Kč | 8 035,51 Kč |
| 500 | 77,34572 Kč | 38 672,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 63,56137 Kč | 63 561,37 Kč |
| 2 000 | 63,19086 Kč | 126 381,72 Kč |
| Unit Price without VAT: | 162,94000 Kč |
|---|---|
| Unit Price with VAT: | 197,15740 Kč |

