


STB18N60M2 | |
|---|---|
DigiKey Part Number | 497-13933-2-ND - Tape & Reel (TR) 497-13933-1-ND - Cut Tape (CT) 497-13933-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB18N60M2 |
Description | MOSFET N-CH 600V 13A D2PAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 13A (Tc) 110W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STB18N60M2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 280mOhm @ 6.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 21.5 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 791 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 110W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,24000 Kč | 68,24 Kč |
| 10 | 44,26400 Kč | 442,64 Kč |
| 100 | 30,60460 Kč | 3 060,46 Kč |
| 500 | 24,76840 Kč | 12 384,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,89349 Kč | 22 893,49 Kč |
| 2 000 | 21,31717 Kč | 42 634,34 Kč |
| 3 000 | 20,51442 Kč | 61 543,26 Kč |
| 5 000 | 19,61280 Kč | 98 064,00 Kč |
| 7 000 | 19,54914 Kč | 136 843,98 Kč |
| Unit Price without VAT: | 68,24000 Kč |
|---|---|
| Unit Price with VAT: | 82,57040 Kč |

