


STB17N80K5 | |
|---|---|
DigiKey Part Number | 497-19307-2-ND - Tape & Reel (TR) 497-19307-1-ND - Cut Tape (CT) 497-19307-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB17N80K5 |
Description | MOSFET N-CHANNEL 800V 14A D2PAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 14A (Tc) 170W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | STB17N80K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 340mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 26 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 866 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 170W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,70000 Kč | 115,70 Kč |
| 10 | 76,95800 Kč | 769,58 Kč |
| 100 | 54,93290 Kč | 5 493,29 Kč |
| 500 | 48,99044 Kč | 24 495,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 42,52746 Kč | 42 527,46 Kč |
| 2 000 | 40,02482 Kč | 80 049,64 Kč |
| Unit Price without VAT: | 115,70000 Kč |
|---|---|
| Unit Price with VAT: | 139,99700 Kč |

