


STB14NK60ZT4 | |
|---|---|
DigiKey Part Number | 497-7933-2-ND - Tape & Reel (TR) 497-7933-1-ND - Cut Tape (CT) 497-7933-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB14NK60ZT4 |
Description | MOSFET N-CH 600V 13.5A D2PAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 13.5A (Tc) 160W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STB14NK60ZT4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 500mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 75 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 2220 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 160W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,22000 Kč | 118,22 Kč |
| 10 | 78,70100 Kč | 787,01 Kč |
| 100 | 56,24940 Kč | 5 624,94 Kč |
| 500 | 50,41368 Kč | 25 206,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 43,60571 Kč | 43 605,71 Kč |
| 2 000 | 41,18758 Kč | 82 375,16 Kč |
| Unit Price without VAT: | 118,22000 Kč |
|---|---|
| Unit Price with VAT: | 143,04620 Kč |

