


STB13NM60N | |
|---|---|
DigiKey Part Number | 497-STB13NM60NTR-ND - Tape & Reel (TR) 497-STB13NM60NCT-ND - Cut Tape (CT) 497-STB13NM60NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB13NM60N |
Description | MOSFET N-CH 600V 11A D2PAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 11A (Tc) 90W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STB13NM60N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 360mOhm @ 5.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 30 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 790 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 90W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,34000 Kč | 133,34 Kč |
| 10 | 89,26200 Kč | 892,62 Kč |
| 100 | 64,27490 Kč | 6 427,49 Kč |
| 500 | 59,20680 Kč | 29 603,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 47,99660 Kč | 47 996,60 Kč |
| 2 000 | 45,95413 Kč | 91 908,26 Kč |
| Unit Price without VAT: | 133,34000 Kč |
|---|---|
| Unit Price with VAT: | 161,34140 Kč |

