N-Channel 600 V 11A (Tc) 110W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 11A (Tc) 110W (Tc) Surface Mount TO-263 (D2PAK)
TO-263 D2PAK

STB13N60M2

DigiKey Part Number
497-13828-2-ND - Tape & Reel (TR)
497-13828-1-ND - Cut Tape (CT)
497-13828-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STB13N60M2
Description
MOSFET N-CH 600V 11A D2PAK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 11A (Tc) 110W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
STB13N60M2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
380mOhm @ 5.5A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
17 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
580 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
110W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 049
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
164,25000 Kč64,25 Kč
1041,53400 Kč415,34 Kč
10028,62660 Kč2 862,66 Kč
50023,10452 Kč11 552,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00021,32998 Kč21 329,98 Kč
2 00019,83797 Kč39 675,94 Kč
3 00019,07808 Kč57 234,24 Kč
5 00018,22463 Kč91 123,15 Kč
7 00017,99373 Kč125 956,11 Kč
Manufacturers Standard Package
Unit Price without VAT:64,25000 Kč
Unit Price with VAT:77,74250 Kč