


STB11NM60T4 | |
|---|---|
DigiKey Part Number | 497-6545-2-ND - Tape & Reel (TR) 497-6545-1-ND - Cut Tape (CT) 497-6545-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB11NM60T4 |
Description | MOSFET N-CH 650V 11A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 650 V 11A (Tc) 160W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STB11NM60T4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 450mOhm @ 5.5A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 30 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1000 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 160W (Tc) | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,85000 Kč | 118,85 Kč |
| 10 | 79,03600 Kč | 790,36 Kč |
| 100 | 56,50980 Kč | 5 650,98 Kč |
| 500 | 50,69464 Kč | 25 347,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 43,81842 Kč | 43 818,42 Kč |
| 2 000 | 41,41730 Kč | 82 834,60 Kč |
| Unit Price without VAT: | 118,85000 Kč |
|---|---|
| Unit Price with VAT: | 143,80850 Kč |

