


STB11N65M5 | |
|---|---|
DigiKey Part Number | 497-13144-2-ND - Tape & Reel (TR) 497-13144-1-ND - Cut Tape (CT) 497-13144-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB11N65M5 |
Description | MOSFET N CH 650V 9A D2PAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 9A (Tc) 85W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 480mOhm @ 4.5A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 644 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 85W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,72000 Kč | 65,72 Kč |
| 10 | 42,56300 Kč | 425,63 Kč |
| 100 | 29,37200 Kč | 2 937,20 Kč |
| 500 | 23,73110 Kč | 11 865,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 21,91834 Kč | 21 918,34 Kč |
| 2 000 | 20,39431 Kč | 40 788,62 Kč |
| 3 000 | 19,61829 Kč | 58 854,87 Kč |
| 5 000 | 18,74647 Kč | 93 732,35 Kč |
| 7 000 | 18,57720 Kč | 130 040,40 Kč |
| Unit Price without VAT: | 65,72000 Kč |
|---|---|
| Unit Price with VAT: | 79,52120 Kč |

