


STB11N65M5 | |
|---|---|
DigiKey Part Number | 497-13144-2-ND - Tape & Reel (TR) 497-13144-1-ND - Cut Tape (CT) 497-13144-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB11N65M5 |
Description | MOSFET N CH 650V 9A D2PAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 9A (Tc) 85W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 480mOhm @ 4.5A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 644 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 85W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,89000 Kč | 61,89 Kč |
| 10 | 40,14200 Kč | 401,42 Kč |
| 100 | 27,70390 Kč | 2 770,39 Kč |
| 500 | 22,98576 Kč | 11 492,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 20,68184 Kč | 20 681,84 Kč |
| 2 000 | 19,24602 Kč | 38 492,04 Kč |
| 3 000 | 18,77927 Kč | 56 337,81 Kč |
| Unit Price without VAT: | 61,89000 Kč |
|---|---|
| Unit Price with VAT: | 74,88690 Kč |


