


STB10N95K5 | |
|---|---|
DigiKey Part Number | 497-14971-2-ND - Tape & Reel (TR) 497-14971-1-ND - Cut Tape (CT) 497-14971-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB10N95K5 |
Description | MOSFET N-CH 950V 8A D2PAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 950 V 8A (Tc) 130W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | STB10N95K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 950 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 800mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 22 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 630 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 130W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,12000 Kč | 95,12 Kč |
| 10 | 62,61600 Kč | 626,16 Kč |
| 100 | 44,16930 Kč | 4 416,93 Kč |
| 500 | 37,58222 Kč | 18 791,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 33,76415 Kč | 33 764,15 Kč |
| 2 000 | 31,63842 Kč | 63 276,84 Kč |
| 3 000 | 30,70433 Kč | 92 112,99 Kč |
| Unit Price without VAT: | 95,12000 Kč |
|---|---|
| Unit Price with VAT: | 115,09520 Kč |


