


STB10N60M2 | |
|---|---|
DigiKey Part Number | 497-STB10N60M2TR-ND - Tape & Reel (TR) 497-STB10N60M2CT-ND - Cut Tape (CT) 497-STB10N60M2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB10N60M2 |
Description | MOSFET N-CH 600V 7.5A D2PAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 7.5A (Tc) 85W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | STB10N60M2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 600mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 13.5 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 400 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 85W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,59000 Kč | 54,59 Kč |
| 10 | 35,10900 Kč | 351,09 Kč |
| 100 | 23,97340 Kč | 2 397,34 Kč |
| 500 | 19,20730 Kč | 9 603,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,67528 Kč | 17 675,28 Kč |
| 2 000 | 16,38695 Kč | 32 773,90 Kč |
| 3 000 | 15,73079 Kč | 47 192,37 Kč |
| 5 000 | 14,99362 Kč | 74 968,10 Kč |
| 7 000 | 14,55719 Kč | 101 900,33 Kč |
| 10 000 | 14,42038 Kč | 144 203,80 Kč |
| Unit Price without VAT: | 54,59000 Kč |
|---|---|
| Unit Price with VAT: | 66,05390 Kč |

