
STA5635 | |
|---|---|
DigiKey Part Number | 497-STA5635-ND |
Manufacturer | |
Manufacturer Product Number | STA5635 |
Description | IC RF FRONT END GPS |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | RF Front End |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Type | - | |
Frequency | - | |
Features | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 940 | 58,98690 Kč | 173 421,49 Kč |
| Unit Price without VAT: | 58,98690 Kč |
|---|---|
| Unit Price with VAT: | 71,37415 Kč |


