
STA516BFTR | |
|---|---|
DigiKey Part Number | STA516BFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STA516BFTR |
Description | IC AMP D MONO/STER 480W PWRSO36 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D PowerSO-36 EPU |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) or 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 480W x 1 @ 3Ohm; 200W x 2 @ 6Ohm | |
Voltage - Supply | 10V ~ 60V | |
Features | Short-Circuit and Thermal Protection, Standby | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 90°C (TA) | |
Supplier Device Package | PowerSO-36 EPU | |
Package / Case | 36-PowerFSOP (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 74,48235 Kč | 44 689,41 Kč |
| 1 200 | 72,66760 Kč | 87 201,12 Kč |
| 1 800 | 71,75880 Kč | 129 165,84 Kč |
| Unit Price without VAT: | 74,48235 Kč |
|---|---|
| Unit Price with VAT: | 90,12364 Kč |



