New Product
8 Power VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST8L60N065DM9

DigiKey Part Number
497-ST8L60N065DM9TR-ND - Tape & Reel (TR)
497-ST8L60N065DM9CT-ND - Cut Tape (CT)
497-ST8L60N065DM9DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST8L60N065DM9
Description
N CHANNEL 600V 51MOHM TYP 39A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 39A (Tc) 202W (Tc) Surface Mount PowerFlat™ (8x8) HV
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
65mOhm @ 19.5A, 10V
Vgs(th) (Max) @ Id
4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
66 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
3350 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
202W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerFlat™ (8x8) HV
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 280
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1144,19000 Kč144,19 Kč
1097,16700 Kč971,67 Kč
10071,82050 Kč7 182,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00058,67688 Kč176 030,64 Kč
Manufacturers Standard Package
Unit Price without VAT:144,19000 Kč
Unit Price with VAT:174,46990 Kč