
ST732M36R | |
|---|---|
DigiKey Part Number | 497-ST732M36RTR-ND - Tape & Reel (TR) 497-ST732M36RCT-ND - Cut Tape (CT) 497-ST732M36RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST732M36R |
Description | IC REG LINEAR 3.6V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ST732M36R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | 3.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 µA | |
Current - Supply (Max) | 200 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,79000 Kč | 19,79 Kč |
| 10 | 14,12500 Kč | 141,25 Kč |
| 25 | 12,73960 Kč | 318,49 Kč |
| 100 | 11,20700 Kč | 1 120,70 Kč |
| 250 | 10,47700 Kč | 2 619,25 Kč |
| 500 | 10,03706 Kč | 5 018,53 Kč |
| 1 000 | 9,67521 Kč | 9 675,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,22783 Kč | 27 683,49 Kč |
| 6 000 | 9,00901 Kč | 54 054,06 Kč |
| 9 000 | 8,89940 Kč | 80 094,60 Kč |
| 15 000 | 8,77795 Kč | 131 669,25 Kč |
| 21 000 | 8,70694 Kč | 182 845,74 Kč |
| Unit Price without VAT: | 19,79000 Kč |
|---|---|
| Unit Price with VAT: | 23,94590 Kč |




