Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ST730MR

DigiKey Part Number
497-19777-2-ND - Tape & Reel (TR)
497-19777-1-ND - Cut Tape (CT)
497-19777-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST730MR
Description
IC REG LIN POS ADJ 300MA SOT23-5
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
10 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
240 µA
Part Status
Active
PSRR
75db ~ 35db (1kHz ~ 100Hz)
Output Configuration
Control Features
Enable
Output Type
Protection Features
Current Limit, Thermal Shutdown
Number of Regulators
1
Operating Temperature
-40°C ~ 125°C (TJ)
Voltage - Input (Max)
28V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
1.2V
Package / Case
SC-74A, SOT-753
Voltage - Output (Max)
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
1.2V @ 300mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 741
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,06000 Kč18,06 Kč
1012,83000 Kč128,30 Kč
2511,55720 Kč288,93 Kč
10010,14410 Kč1 014,41 Kč
2509,47008 Kč2 367,52 Kč
5009,06442 Kč4 532,21 Kč
1 0008,73853 Kč8 738,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,31752 Kč24 952,56 Kč
6 0008,11552 Kč48 693,12 Kč
9 0008,01438 Kč72 129,42 Kč
15 0007,90232 Kč118 534,80 Kč
21 0007,83686 Kč164 574,06 Kč
Manufacturers Standard Package
Unit Price without VAT:18,06000 Kč
Unit Price with VAT:21,85260 Kč