


ST715M33R | |
|---|---|
DigiKey Part Number | 497-8328-2-ND - Tape & Reel (TR) 497-8328-1-ND - Cut Tape (CT) 497-8328-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST715M33R |
Description | IC REG LINEAR 3.3V 85MA SOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 85mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ST715M33R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1V @ 85mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5.5 µA | |
Current - Supply (Max) | 6.5 µA | |
PSRR | 57dB ~ 38dB (100kHz ~ 1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,58000 Kč | 15,58 Kč |
| 10 | 11,15700 Kč | 111,57 Kč |
| 25 | 10,02840 Kč | 250,71 Kč |
| 100 | 8,78630 Kč | 878,63 Kč |
| 250 | 8,19268 Kč | 2 048,17 Kč |
| 500 | 7,83524 Kč | 3 917,62 Kč |
| 1 000 | 7,54053 Kč | 7 540,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,17665 Kč | 21 529,95 Kč |
| 6 000 | 6,99860 Kč | 41 991,60 Kč |
| 9 000 | 6,90941 Kč | 62 184,69 Kč |
| 15 000 | 6,81062 Kč | 102 159,30 Kč |
| 21 000 | 6,75285 Kč | 141 809,85 Kč |
| 30 000 | 6,69736 Kč | 200 920,80 Kč |
| Unit Price without VAT: | 15,58000 Kč |
|---|---|
| Unit Price with VAT: | 18,85180 Kč |



