New at DigiKey
IC RF TxRx Only Non-Standard 60GHz 25-VFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST60A2G0I1D7GTO

DigiKey Part Number
497-ST60A2G0I1D7GTOTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ST60A2G0I1D7GTO
Description
RF_MMWAVE
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
IC RF TxRx Only Non-Standard 60GHz 25-VFBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
TxRx Only
RF Family/Standard
Non-Standard
Protocol
-
Modulation
ASK
Frequency
Data Rate (Max)
6.25Gbps
Power - Output
-
Sensitivity
-
Memory Size
-
Serial Interfaces
-
Voltage - Supply
1.45V, 1.8V
Current - Receiving
-
Current - Transmitting
-
Operating Temperature
-40°C ~ 105°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
25-VFBGA
Supplier Device Package
25-VFBGA (2.2x2.2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 000109,65072 Kč877 205,76 Kč
Manufacturers Standard Package
Unit Price without VAT:109,65072 Kč
Unit Price with VAT:132,67737 Kč