
ST60A2G0C1D7GYO | |
|---|---|
DigiKey Part Number | 497-ST60A2G0C1D7GYO-ND |
Manufacturer | |
Manufacturer Product Number | ST60A2G0C1D7GYO |
Description | RF_MMWAVE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only Non-Standard 60GHz 25-VFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | TxRx Only | |
RF Family/Standard | Non-Standard | |
Protocol | - | |
Modulation | ASK | |
Frequency | ||
Data Rate (Max) | 6.25Gbps | |
Power - Output | - | |
Sensitivity | - | |
Memory Size | - | |
Serial Interfaces | - | |
Voltage - Supply | 1.45V, 1.8V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | -20°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 25-VFBGA | |
Supplier Device Package | 25-VFBGA (2.2x2.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 450 | 112,48714 Kč | 275 593,49 Kč |
| Unit Price without VAT: | 112,48714 Kč |
|---|---|
| Unit Price with VAT: | 136,10944 Kč |


