
ST4E1216IDT | |
|---|---|
DigiKey Part Number | 497-ST4E1216IDTTR-ND - Tape & Reel (TR) 497-ST4E1216IDTCT-ND - Cut Tape (CT) 497-ST4E1216IDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST4E1216IDT |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS485 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 30 mV | |
Data Rate | 40Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,63000 Kč | 36,63 Kč |
| 10 | 26,90200 Kč | 269,02 Kč |
| 25 | 24,46840 Kč | 611,71 Kč |
| 100 | 21,78890 Kč | 2 178,89 Kč |
| 250 | 20,50860 Kč | 5 127,15 Kč |
| 500 | 19,73690 Kč | 9 868,45 Kč |
| 1 000 | 19,10203 Kč | 19 102,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 18,43172 Kč | 46 079,30 Kč |
| 5 000 | 18,02773 Kč | 90 138,65 Kč |
| 7 500 | 17,82542 Kč | 133 690,65 Kč |
| Unit Price without VAT: | 36,63000 Kč |
|---|---|
| Unit Price with VAT: | 44,32230 Kč |



