CR95HF-VMD5T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST33HTPH2X32AHD4

DigiKey Part Number
497-ST33HTPH2X32AHD4TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ST33HTPH2X32AHD4
Description
IC MCU 32BIT FLASH 32VFQFPN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
ARM® SecurCore® SC300 ST33 Trusted Platform Module (TPM) Microcontroller IC FLASH 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ST33HTPH2X32AHD4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Trusted Platform Module (TPM)
Core Processor
ARM® SecurCore® SC300
Program Memory Type
FLASH
Controller Series
ST33H
RAM Size
-
Interface
SPI
Number of I/O
2
Voltage - Supply
1.8V, 3.3V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VFQFPN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00045,65527 Kč136 965,81 Kč
Manufacturers Standard Package
Unit Price without VAT:45,65527 Kč
Unit Price with VAT:55,24288 Kč