
ST3241EBPR | |
|---|---|
DigiKey Part Number | 497-6997-2-ND - Tape & Reel (TR) 497-6997-1-ND - Cut Tape (CT) 497-6997-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST3241EBPR |
Description | IC TRANSCEIVER FULL 3/5 28SSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ST3241EBPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/5 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,75000 Kč | 67,75 Kč |
| 10 | 58,49400 Kč | 584,94 Kč |
| 25 | 55,27080 Kč | 1 381,77 Kč |
| 100 | 50,85040 Kč | 5 085,04 Kč |
| 250 | 48,19728 Kč | 12 049,32 Kč |
| 500 | 46,32318 Kč | 23 161,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 350 | 43,82365 Kč | 59 161,93 Kč |
| 2 700 | 42,20166 Kč | 113 944,48 Kč |
| 4 050 | 41,29701 Kč | 167 252,89 Kč |
| Unit Price without VAT: | 67,75000 Kč |
|---|---|
| Unit Price with VAT: | 81,97750 Kč |











