5-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST25TV02K-AD6H3

DigiKey Part Number
497-18730-2-ND - Tape & Reel (TR)
497-18730-1-ND - Cut Tape (CT)
497-18730-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST25TV02K-AD6H3
Description
MEMORY
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
IC
Datasheet
 Datasheet
EDA/CAD Models
ST25TV02K-AD6H3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Frequency
-
Standards
-
Interface
-
Voltage - Supply
-
Operating Temperature
-
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,68000 Kč9,68 Kč
108,33600 Kč83,36 Kč
257,83920 Kč195,98 Kč
1007,17170 Kč717,17 Kč
2506,77052 Kč1 692,63 Kč
5006,48508 Kč3 242,54 Kč
1 0006,21607 Kč6 216,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0005,64847 Kč28 242,35 Kč
Manufacturers Standard Package
Unit Price without VAT:9,68000 Kč
Unit Price with VAT:11,71280 Kč