
ST25TA02KB-PC6H5 | |
|---|---|
DigiKey Part Number | 497-19304-2-ND - Tape & Reel (TR) 497-19304-1-ND - Cut Tape (CT) 497-19304-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST25TA02KB-PC6H5 |
Description | IC RFID TRANSP 13.56MHZ UFDFPN5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 14443, NFC 1.65V ~ 5.5V 5-UFDFN |
Datasheet | Datasheet |
EDA/CAD Models | ST25TA02KB-PC6H5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 14443, NFC | |
Interface | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-UFDFN | |
Supplier Device Package | 5-UFDFPN (1.7x1.4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 7,34900 Kč | 73,49 Kč |
| 25 | 6,92080 Kč | 173,02 Kč |
| 100 | 6,32880 Kč | 632,88 Kč |
| 250 | 5,97268 Kč | 1 493,17 Kč |
| 500 | 5,72028 Kč | 2 860,14 Kč |
| 1 000 | 5,48174 Kč | 5 481,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,97863 Kč | 24 893,15 Kč |
| 10 000 | 4,78215 Kč | 47 821,50 Kč |
| 15 000 | 4,67245 Kč | 70 086,75 Kč |
| 25 000 | 4,53957 Kč | 113 489,25 Kč |
| 35 000 | 4,45514 Kč | 155 929,90 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |




