RFID Transponder IC 13.56MHz ISO 14443 1.65V ~ 5.5V 5-UFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST25TA02K-PC6H5

DigiKey Part Number
497-15943-2-ND - Tape & Reel (TR)
497-15943-1-ND - Cut Tape (CT)
497-15943-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST25TA02K-PC6H5
Description
IC RFID TRANSP 13.56MHZ UFDFPN5
Customer Reference
Detailed Description
RFID Transponder IC 13.56MHz ISO 14443 1.65V ~ 5.5V 5-UFDFN
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Standards
ISO 14443
Manufacturer
STMicroelectronics
Voltage - Supply
1.65V ~ 5.5V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Not For New Designs
Package / Case
5-UFDFN
Type
RFID Transponder
Supplier Device Package
5-UFDFPN (1.7x1.4)
Frequency
13.56MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 570
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,89000 Kč11,89 Kč
1010,17700 Kč101,77 Kč
259,59360 Kč239,84 Kč
1008,77810 Kč877,81 Kč
2508,28716 Kč2 071,79 Kč
5007,94094 Kč3 970,47 Kč
1 0007,61351 Kč7 613,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0005,24541 Kč26 227,05 Kč
10 0005,03863 Kč50 386,30 Kč
15 0004,92322 Kč73 848,30 Kč
25 0004,78340 Kč119 585,00 Kč
35 0004,69457 Kč164 309,95 Kč
Manufacturers Standard Package
Unit Price without VAT:11,89000 Kč
Unit Price with VAT:14,38690 Kč