
ST25TA02K-PC6H5 | |
|---|---|
DigiKey Part Number | 497-15943-2-ND - Tape & Reel (TR) 497-15943-1-ND - Cut Tape (CT) 497-15943-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST25TA02K-PC6H5 |
Description | IC RFID TRANSP 13.56MHZ UFDFPN5 |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 14443 1.65V ~ 5.5V 5-UFDFN |
Category | Standards ISO 14443 |
Manufacturer STMicroelectronics | Voltage - Supply 1.65V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 5-UFDFN |
Type RFID Transponder | Supplier Device Package 5-UFDFPN (1.7x1.4) |
Frequency 13.56MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,89000 Kč | 11,89 Kč |
| 10 | 10,17700 Kč | 101,77 Kč |
| 25 | 9,59360 Kč | 239,84 Kč |
| 100 | 8,77810 Kč | 877,81 Kč |
| 250 | 8,28716 Kč | 2 071,79 Kč |
| 500 | 7,94094 Kč | 3 970,47 Kč |
| 1 000 | 7,61351 Kč | 7 613,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,24541 Kč | 26 227,05 Kč |
| 10 000 | 5,03863 Kč | 50 386,30 Kč |
| 15 000 | 4,92322 Kč | 73 848,30 Kč |
| 25 000 | 4,78340 Kč | 119 585,00 Kč |
| 35 000 | 4,69457 Kč | 164 309,95 Kč |
| Unit Price without VAT: | 11,89000 Kč |
|---|---|
| Unit Price with VAT: | 14,38690 Kč |

