


ST25RU3980-BQFT | |
|---|---|
DigiKey Part Number | ST25RU3980-BQFTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ST25RU3980-BQFT |
Description | IC RFID READER 860-960MHZ 48QFN |
Customer Reference | |
Detailed Description | RFID Reader IC 860MHz ~ 960MHz EPC, ISO 18000-6 SPI 3V ~ 3.6V 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Interface SPI |
Manufacturer STMicroelectronics | Voltage - Supply 3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Active | Package / Case 48-VFQFN Exposed Pad |
Type RFID Reader | Supplier Device Package 48-QFN (7x7) |
Frequency 860MHz ~ 960MHz | Base Product Number |
Standards EPC, ISO 18000-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 687,26000 Kč | 687,26 Kč |
| 10 | 600,50100 Kč | 6 005,01 Kč |
| 25 | 570,44000 Kč | 14 261,00 Kč |
| 100 | 529,23780 Kč | 52 923,78 Kč |
| 250 | 504,59368 Kč | 126 148,42 Kč |
| Unit Price without VAT: | 687,26000 Kč |
|---|---|
| Unit Price with VAT: | 831,58460 Kč |


