

ST25RU3980-BQFT | |
|---|---|
DigiKey Part Number | ST25RU3980-BQFTTR-ND - Tape & Reel (TR) ST25RU3980-BQFTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ST25RU3980-BQFT |
Description | IC RFID READER 860-960MHZ 48QFN |
Customer Reference | |
Detailed Description | RFID Reader IC 860MHz ~ 960MHz EPC, ISO 18000-6 SPI 3V ~ 3.6V 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | RFID Reader | |
Frequency | 860MHz ~ 960MHz | |
Standards | EPC, ISO 18000-6 | |
Interface | SPI | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 661,98000 Kč | 661,98 Kč |
| 10 | 578,34500 Kč | 5 783,45 Kč |
| 25 | 549,39560 Kč | 13 734,89 Kč |
| 100 | 509,70800 Kč | 50 970,80 Kč |
| 250 | 485,97888 Kč | 121 494,72 Kč |
| Unit Price without VAT: | 661,98000 Kč |
|---|---|
| Unit Price with VAT: | 800,99580 Kč |





